TE Connectivity5499374-2Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This ejector 5499374-2 header connector from TE Connectivity is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 14 contacts that are made out of phosphor bronze|brass and plated with gold over palladium nickel over nickel|gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 1 A/contact. 5499374-2 is housed in black nylon|polyester. It uses the solder termination method. This connector has an operating temperature of -65 to 105 °C. This product is 37.08 mm long, 23.09 mm tall and 8.53 mm deep.
EDA / CAD Models |