TE Connectivity5499786-1Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this ejector 5499786-1 header connector from TE Connectivity. This HDR connector's 10 contacts that are made out of phosphor bronze|brass and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 250 VAC. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This product is 32 mm long, 8.53 mm tall and 27.3 mm deep. 5499786-1 is housed in black thermoplastic. This connector has an operating temperature of -65 to 105 °C.
EDA / CAD Models |