TE Connectivity5499913-9Steckverbinderleisten und Leiterplattenbuchsen
Conn Ejector Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Support physical configuration options for jumper posts by mounting this ejector 5499913-9 header connector from TE Connectivity. This HDR connector's 40 contacts that are made out of phosphor bronze|brass and plated with gold over palladium nickel|gold over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 250 VAC. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. The component will be shipped in tray format. This product is 70.1 mm long, 8.53 mm tall and 23.09 mm deep. It uses the solder termination method. This connector has an operating temperature of -65 to 105 °C. 5499913-9 is housed in black nylon|polyester.
EDA / CAD Models |