TE Connectivity5504915-2Steckverbinder, LWL
Conn FC Single Mode Simplex PL Crimp ST Cable Mount 2mm 0.2dB Package
Compliant with Exemption | |
EAR99 | |
Obsolete | |
FC | |
PL | |
Single Mode | |
Crimp | |
Straight | |
2 | |
Simplex | |
0.2 | |
-40 | |
85 | |
126 | |
Package | |
10 | |
51 | |
Cable Mount |
Quickly fasten and disconnect fiber optic cables with the use of this fc 5504915-2 fiber optic connector manufactured from TE Connectivity. It has a straight body orientation. It has a plug type gender. This fiber optic connector has an operating temperature of -40 to 85 °C.