Glenair550E003M2R9J0F04Schrumpfbalgenadapter
EMI/RFI D-Sub Split Backshell for Individual and Overall Shielding 90° 2 Shell Size Electroless Nickel Aluminum
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
This emi/rfi d-sub split backshell for individual and overall shielding 550E003M2R9J0F04 backshell from Glenair is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size is 2. This has a Connector D-Subminiature connector. This product is 15.8 mm tall. This cable strain relief has an operating temperature range of -65 °C to 200 °C.