Glenair550T001NF1R1K0GSchrumpfbalgenadapter
EMI/RFI D-Sub Split Backshell for Individual or Overall Shielding with Strain Relief 180° 1 Shell Size Cadmium Over Electroless Nickel Aluminum
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Have a cable assembly? Implement this emi/rfi d-sub split backshell for individual or overall shielding with strain relief 550T001NF1R1K0G backshell from Glenair, to join and protect the cable and connection. Its shell size is 1. This has a Connector D-Subminiature connector. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C. This product is 15.8 mm tall.