Glenair550T009M1R6L1Schrumpfbalgenadapter
EMI/RFI D-Sub Split Backshell 180° 1 Shell Size Electroless Nickel Aluminum
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
1 | |
Connector D-Subminiature | |
180° | |
Aluminum | |
Electroless Nickel | |
-65 | |
200 | |
EMI/RFI D-Sub Split Backshell |
For a solid connection implement this emi/rfi d-sub split backshell 550T009M1R6L1 backshell from Glenair in your coaxial cable. Its shell size is E. This has a Connector D-Subminiature connector. This product is 35.4 mm long, 15.8 mm tall and 72.9 mm deep.