TE Connectivity552272-1Steckverbinder, Schnittstelle

Assembly Plug 24 Position B Slot

User inputs and outputs can be easily controlled by this ieee 488 552272-1 interface connector from TE Connectivity. This PL connector's 24 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. This connector has a single port. It has a plug type gender. It has a right angle body orientation. Its pitch is 2.16 mm. 552272-1 is housed in thermoplastic. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 38.76 mm long, 17.39 mm tall and 15.24 mm deep. Its 24 terminals use the idt termination method.

A datasheet is only available for this product at this time.