TE Connectivity552274-1Steckverbinder, Schnittstelle
Conn IEEE 488 PL 36 POS 2.16mm IDT RA Cable Mount 36 Terminal 1 Port Package
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
The ieee 488 552274-1 interface connector from TE Connectivity is ideal for input/output circuits. This PL connector's 36 contacts that are made out of copper alloy and plated with gold over nickel|gold over palladium nickel over nickel. It has a plug type gender. This connector has a single port. It has a right angle body orientation. Its pitch is 2.16 mm. 552274-1 is housed in thermoplastic. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 62.53 mm long, 17.39 mm tall and 15.24 mm deep. Its 36 terminals use the idt termination method.
EDA / CAD Models |