TE Connectivity552312-1Steckverbinder, Schnittstelle
Conn IEEE 488 RCP 14 POS 2.16mm IDT RA Cable Mount 14 Terminal 1 Port Box/Package/Tray
Compliant | |
EAR99 | |
Obsolete |
The ieee 488 552312-1 interface connector from TE Connectivity makes controlling the inputs and outputs of your circuit as easy as ever! This RCP connector's 14 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. This connector has a single port. It has a receptacle type gender. It has a right angle body orientation. Its pitch is 2.16 mm. 552312-1 is housed in thermoplastic. Its 14 terminals use the idt termination method. This product is 44.45 mm long, 17.39 mm tall and 15.24 mm deep.