TE Connectivity552319-1Steckverbinder, Schnittstelle
Conn IEEE 488 PL 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Box/Tray
Compliant | |
EAR99 | |
Active |
There's nothing easier than this ieee 488 552319-1 interface connector from TE Connectivity for controlling your user inputs and outputs. This PL connector's 50 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. Its pitch is 2.16 mm. This connector has a single port. It has a right angle body orientation. It has a plug type gender. 552319-1 is housed in polyphenylene oxide. The item will be shipped in tray orientation. This product is 77.62 mm long, 17.4 mm tall and 15.24 mm deep. Its 50 terminals use the idt termination method.
EDA / CAD Models |