TE Connectivity552686-1Steckverbinder, Schnittstelle

Conn IEEE 488 PL 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Package

This ieee 488 552686-1 interface connector from TE Connectivity is perfect for circuits which require output and input to the user in means of audio and video. This PL connector's 50 contacts that are made out of copper alloy and plated with gold over palladium nickel. This connector has a single port. It has a right angle body orientation. It has a plug type gender. Its pitch is 2.16 mm. 552686-1 is housed in thermoplastic. This component comes in tray packaging, useful for fast picking and placing of your parts. Its 50 terminals use the idt termination method. This product is 83.31 mm long, 17.53 mm tall and 15.37 mm deep.

A datasheet is only available for this product at this time.