TE Connectivity552726-1Steckverbinder, Schnittstelle
Conn Interface PLUG CHAMP 50POS RT ANG
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
This easy-to-use ieee 488 552726-1 interface connector from TE Connectivity makes controlling user inputs and outputs a piece of cake. This PL connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.16 mm. This connector has a single port. It has a plug type gender. It has a right angle body orientation. 552726-1 is housed in thermoplastic. This interface connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 50 terminals use the solder termination method. This product is 83.32 mm long, 16 mm tall and 25.66 mm deep.