TE Connectivity5530843-1Steckverbinder, Kartenrand
Conn Card Edge SKT 24 POS 2.54mm Solder ST Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
TE Connectivity's 5530843-1 smart card connector eliminates the need for an opposite male connector, as the male edge of a PCB will fit snugly into this connector. This SKT connector's 24 contacts that are made out of phosphor bronze and plated with nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 400 V. It has a socket type gender. This product is 15.49 mm tall. This device has a maximum current rating of 3 A/contact. This card edge connector has an operating temperature of -55 to 85 °C. It uses the solder termination method. 5530843-1 is housed in black polyester.
EDA / CAD Models |