TE Connectivity5535071-4Steckverbinder, Mutterplatine
Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This din 41612 5535071-4 backplane connector from TE Connectivity can be designed to provide a high amount of data transfer capabilities across multiple channels. This RCP connector's 48 contacts that are made out of copper alloy and plated with tin. Its pitch is 2.54 mm. It has a receptacle type gender. This is a 3-row connector. It has a straight body orientation. This device has a maximum current rating of 1.5 A/contact. 5535071-4 is housed in gray polymer. This product is 11.51 mm tall. It uses the solder termination method.
EDA / CAD Models |