TE Connectivity5536385-5Steckverbinder, Mutterplatine
Conn DIN 41612 M 64 POS 2.54mm Solder RA Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Communicate between multiple devices by linking them to this din 41612 5536385-5 backplane connector from TE Connectivity. This PIN connector's 64 contacts that are made out of copper alloy and plated with tin. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 250 VDC|250VAC. It has a right angle body orientation. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tray format. This product is 94 mm long and 15.19 mm. It uses the solder termination method. This backplane connector has an operating temperature of -55 to 125 °C. 5536385-5 is housed in gray polymer.
EDA / CAD Models |