TE Connectivity5536511-3Steckverbinder, Mutterplatine
Conn Backplane RCP 96 POS 2mm Press Fit RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This 5536511-3 backplane connector from TE Connectivity is ideal for linking multiple connectors together. This RCP connector's 96 contacts that are made out of phosphor bronze and plated with gold. It has a maximum voltage rating of 30 VAC. Its pitch is 2 mm. It has a right angle body orientation. It has a receptacle type gender. This is a 4-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 47.88 mm long, 11.8 mm tall and 20.45 mm deep. 5536511-3 is housed in natural liquid crystal polymer. It uses the press fit termination method. This backplane connector has an operating temperature of -55 to 125 °C.