TE Connectivity5536600-1Steckverbinder, Mutterplatine
Conn Backplane HDR 8Power POS 2mm Solder ST Thru-Hole Tube
Compliant | |
EAR99 | |
Active |
The 5536600-1 backplane connector, developed by TE Connectivity, can provide you with a much faster transfer rate as opposed to other types of connectors. This HDR connector's 8 power contacts that are made out of phosphor bronze and plated with gold over nickel|gold over palladium nickel over nickel. This is a 4-row connector. It has a maximum voltage rating of 30 VAC. It has a straight body orientation. Its pitch is 2 mm. It has a header type gender. This device has a maximum current rating of 5 A/contact. 5536600-1 is housed in natural liquid crystal polymer. This product is 11.83 mm long, 17 mm tall and 15.8 mm deep. It uses the solder termination method.
EDA / CAD Models |