TE Connectivity554753-1Steckverbinder, Schnittstelle

RECEPTACLE ASSEMBLY, 50 POSN, ACTION PIN

Inputs and outputs are important for a system, this ieee 488 554753-1 interface connector manufactured from TE Connectivity will exceed your needs. This RCP connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. Its pitch is 2.16 mm. It has a receptacle type gender. It has a straight body orientation. 554753-1 is housed in polyester. This component will be shipped in tray format. This product is 15.62 mm tall. This interface connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 50 terminals use the press fit termination method.

A datasheet is only available for this product at this time.