TE Connectivity5552130-1Steckverbinder, Schnittstelle

Conn IEEE 488 RCP 50 POS 2.16mm Solder ST Edge Mount 50 Terminal 1 Port Tray

This ieee 488 5552130-1 interface connector from TE Connectivity is perfect for circuits which require output and input to the user in means of audio and video. This RCP connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.16 mm. It has a receptacle type gender. This connector has a single port. 5552130-1 is housed in thermoplastic. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 15.36 mm tall. This interface connector has an operating temperature range of -40 °C to 105 °C. Its 50 terminals use the solder termination method.

A datasheet is only available for this product at this time.