TE Connectivity5552402-1Steckverbinder, Schnittstelle

Conn IEEE 488 PL 50 POS 2.54mm IDT RA Cable Mount 50 Terminal 1 Port Bag

User inputs and outputs can be easily controlled by this ieee 488 5552402-1 interface connector from TE Connectivity. This PL connector's 50 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. It has a plug type gender. It has a right angle body orientation. This connector has a single port. Its pitch is 2.54 mm. 5552402-1 is housed in thermoplastic. This product is 83.05 mm long, 15.24 mm tall and 34.29 mm deep. Its 50 terminals use the idt termination method.

A datasheet is only available for this product at this time.