TE Connectivity5552403-1Steckverbinder, Schnittstelle
Conn IEEE 488 RCP 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Bag
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
The ieee 488 5552403-1 interface connector from TE Connectivity is ideal for input/output circuits. This RCP connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel|gold over palladium nickel over nickel. This connector has a single port. It has a receptacle type gender. It has a right angle body orientation. Its pitch is 2.16 mm. 5552403-1 is housed in thermoplastic. Its 50 terminals use the idt termination method. This product is 15.24 mm tall.
EDA / CAD Models |