TE Connectivity5552742-1Steckverbinder, Schnittstelle
Conn Interface CHAMP Receptacle Panel Mount Through Hole Right Angle Solder 36 POS
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Look no further, save some time with easy interfacing by implementing this ieee 488 5552742-1 interface connector manufactured from TE Connectivity. This RCP connector's 36 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. Its pitch is 2.16 mm. It has a right angle body orientation. This connector has a single port. 5552742-1 is housed in thermoplastic. This product is 68.19 mm long, 16 mm tall and 25.35 mm deep. This interface connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 36 terminals use the solder termination method.
EDA / CAD Models |