TE Connectivity5553813-4Steckverbinder, Schnittstelle
PCB D-Sub Connectors, Receptacle, Cable-to-Board, 50 Position
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The ieee 488 5553813-4 interface connector from TE Connectivity makes controlling the inputs and outputs of your circuit as easy as ever! This RCP connector's 50 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. It has a receptacle type gender. It has a right angle body orientation. Its pitch is 2.16 mm. This connector has a single port. 5553813-4 is housed in polyester. This interface connector has an operating temperature range of -40 °C to 105 °C. Its 50 terminals use the solder termination method. This product is 16.25 mm tall.
EDA / CAD Models |