TE Connectivity5554349-1Steckverbinder, Schnittstelle
Conn IEEE 488 RCP 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port Package
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Look no further, save some time with easy interfacing by implementing this ieee 488 5554349-1 interface connector manufactured from TE Connectivity. This RCP connector's 24 contacts that are made out of copper alloy and plated with gold over palladium nickel. Its pitch is 2.16 mm. It has a receptacle type gender. It has a right angle body orientation. This connector has a single port. 5554349-1 is housed in polyphenylene oxide. This product is 60.45 mm long, 21.02 mm tall and 20.7 mm deep. Its 24 terminals use the idt termination method. This interface connector has an operating temperature range of -40 °C to 105 °C.
EDA / CAD Models |