TE Connectivity5554923-1Steckverbinder, Schnittstelle
Conn IEEE 488 RCP 24 POS 2.16mm Solder RA Thru-Hole 24 Terminal 1 Port Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Look no further, save some time with easy interfacing by implementing this ieee 488 5554923-1 interface connector manufactured from TE Connectivity. This RCP connector's 24 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. This connector has a single port. It has a right angle body orientation. Its pitch is 2.16 mm. 5554923-1 is housed in polyester. Its 24 terminals use the solder termination method. This product is 56 mm long, 16.25 mm tall and 25.85 mm deep. This interface connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
EDA / CAD Models |