TE Connectivity5555057-1Steckverbinder, Schnittstelle
Conn IEEE 488 RCP 50 POS 2.16mm Solder RA Thru-Hole 50 Terminal 1 Port Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Properly implement video to your system by using this ieee 488 5555057-1 interface connector manufactured from TE Connectivity. This RCP connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a receptacle type gender. It has a right angle body orientation. Its pitch is 2.16 mm. 5555057-1 is housed in thermoplastic. This component will be shipped in tray format. This product is 16.25 mm tall. Its 50 terminals use the solder termination method. This interface connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
EDA / CAD Models |