TE Connectivity5555139-2Steckverbinder, Schnittstelle
Conn IEEE 488 RCP 24 POS 2.16mm Solder RA Thru-Hole 24 Terminal 1 Port Tube
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Look no further than this ieee 488 5555139-2 interface connector from TE Connectivity that makes input and output interfaces simple! This RCP connector's 24 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.16 mm. This connector has a single port. It has a receptacle type gender. 5555139-2 is housed in polyester. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This interface connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 24 terminals use the solder termination method. This product is 56.01 mm long, 12.7 mm tall and 25.91 mm deep.
EDA / CAD Models |