TE Connectivity5555149-1Steckverbinder, Schnittstelle

Conn IEEE 488 RCP 50 POS 2.16mm Solder RA Thru-Hole 50 Terminal 1 Port Box

Look no further than this ieee 488 5555149-1 interface connector from TE Connectivity that makes input and output interfaces simple! This RCP connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.16 mm. It has a right angle body orientation. It has a receptacle type gender. This connector has a single port. 5555149-1 is housed in polyester. This product is 12.7 mm tall. This interface connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 50 terminals use the solder termination method.

A datasheet is only available for this product at this time.