TE Connectivity5555233-1Steckverbinder, Schnittstelle

RCPT ASSY SHLD 36POS R/A CHAMP

The ieee 488 5555233-1 interface connector from TE Connectivity makes controlling the inputs and outputs of your circuit as easy as ever! This RCP connector's 36 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.16 mm. It has a receptacle type gender. This connector has a single port. It has a right angle body orientation. 5555233-1 is housed in polyester. Its 36 terminals use the solder termination method. This interface connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 16.25 mm tall.

A datasheet is only available for this product at this time.