TE Connectivity5555387-2Steckverbinder, Schnittstelle

Conn IEEE 488 RCP 50 POS 2.16mm Screw RA Panel Mount 50 Terminal 1 Port

Provide the best user experience by interfacing I/O into a design with this ieee 488 5555387-2 interface connector from TE Connectivity. This RCP connector's 50 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This connector has a single port. Its pitch is 2.16 mm. It has a receptacle type gender. 5555387-2 is housed in thermoplastic. Its 50 terminals use the screw termination method. This product is 16.25 mm tall.

A datasheet is only available for this product at this time.