Glenair557E283M3H06Schrumpfbalgenadapter
D-Sub Light Weight Solid EMI/RFI Banding Backshell 90° 3 Shell Size Electroless Nickel Aluminum
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Make a strong joint with this d-sub light weight solid emi/rfi banding backshell 557E283M3H06 backshell from Glenair, it will protect and keep the connection strong. Its shell size is 3. This has a Connector D-Subminiature connector. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 200 °C. This product is 13.5 mm tall.