RoHS Not Applicable | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
By using this type n adapter 5603859 RF connector from Phoenix Contact, you won't have to worry about any problems between connections in your circuit. It has a straight body orientation. This rf connector has an operating temperature of -20 to 80 °C. This product is 67 mm long and 50 mm.