Keystone Electronics561Steckverbinder für Audio und Video
Conn Phono Plug F 1 POS ST 2 Terminal 1 Port
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Phono Plug | |
F | |
1 | |
2 | |
Straight | |
19.1 | |
Brass | |
Nickel | |
Steel |
Make your product's components work properly with the phono plug 561 audio and video connector from Keystone Electronics Corp.. This F connector's a single contact that is made out of brass and plated with nickel. It has a female type gender. This connector has a single port. It has a straight body orientation. 561 is housed in steel. It has 2 terminals. This product is 19.1 mm long.