Apem Components5639AB-9Kippschalter
Switch Toggle ON OFF ON SPDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Flat Lever | |
SPDT | |
ON OFF ON | |
Threaded | |
4@30VDC | |
1000Vrms | |
1000 | |
10 | |
50000 | |
100000 | |
Bright Chrome | |
11.4 | |
1 | |
Panel Mount with Threads | |
Solder Lug | |
3 | |
3.7 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-40 | |
85 | |
Miniature | |
1/4-40 | |
13.2 | |
8 | |
7 | |
12 | |
13.2 | |
35.1 |