TE Connectivity5650090-1Steckverbinder, Kartenrand
Conn Card Edge SKT 112 POS 1.27mm Solder ST Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 |
By utilizing TE Connectivity's 5650090-1 smart card connector you are also significantly reducing the cost for electrical connections. This SKT connector's 112 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 203 VAC. It has a socket type gender. Its pitch is 1.27 mm. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. This product is 15.49 mm tall. It uses the solder termination method. This card edge connector has an operating temperature of -55 to 85 °C. 5650090-1 is housed in brown thermoplastic.