PHOENIX CONTACT5650114Stromkreisunterbrecher
Circuit Breaker Thermal Magnetic 1Pole 3A 250VAC/80VDC
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.20.00.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Never play the guessing game, take the extra step and add this thermal magnetic 5650114 circuit breaker from Phoenix Contact to your design. It has a single pole. The voltage rating is 250VAC|80VDC. This device has a current rating of 3. This part has a minimum operating temperature of -30 °C and a maximum of 60 °C. This product is 80 mm long, 71.5 mm tall and 12.5 mm deep.