TE Connectivity5650405-5Steckverbinder, Mutterplatine
Conn DIN 41612 F 150 POS 2.54mm Solder ST Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The TE Connectivity din 41612 5650405-5 backplane connector can help you connect multiple different lines in parallel, essentially forming a computer bus for your project. This F connector's 150 contacts that are made out of copper alloy. This is a 3-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a female type gender. This device has a maximum current rating of 1.5 A/contact. 5650405-5 is housed in gray polymer. This product is 139.7 mm long, 11.5 mm tall and 10.6 mm deep. It uses the solder termination method.
EDA / CAD Models |