TE Connectivity5650470-5Steckverbinder, Mutterplatine
Conn DIN 41612 M 96 POS 2.54mm Solder ST Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This din 41612 5650470-5 backplane connector from TE Connectivity will not only link multiple connectors together but also provide an interface between the devices. This PIN connector's 96 contacts that are made out of copper alloy and plated with tin. This is a 3-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This product is 95 mm long, 11.51 mm tall and 11.1 mm deep. It uses the solder termination method. 5650470-5 is housed in gray polymer.
EDA / CAD Models |