TE Connectivity5650860-5Steckverbinder, Mutterplatine
Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Connect two or more printed circuit boards together using din 41612 5650860-5 backplane connectors developed by TE Connectivity, and create a computer system that meets your requirements. This RCP connector's 64 contacts that are made out of copper alloy and plated with tin. It has a straight body orientation. It has a receptacle type gender. It has a maximum voltage rating of 250 VDC|250VAC. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 1.5 A/contact. The component will be shipped in tray format. 5650860-5 is housed in gray polymer. This backplane connector has an operating temperature of -55 to 125 °C. This product is 93.98 mm long, 11.51 mm tall and 8.06 mm deep. It uses the solder termination method.
EDA / CAD Models |