TE Connectivity5650861-5Steckverbinder, Mutterplatine
Conn DIN 41612 RCP 64 POS 2.54mm Solder ST Thru-Hole Box
Compliant | |
EAR99 Export Control | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
TE Connectivity brings you their latest din 41612 5650861-5 backplane connector, a connector that can be used to transfer multiple bits of data from one computer system to another. This RCP connector's 64 contacts that are made out of copper alloy and plated with tin. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 250 VDC|250VAC. This is a 2-row connector. It has a receptacle type gender. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This product is 94 mm long, 11.51 mm tall and 8.06 mm deep. This backplane connector has an operating temperature of -55 to 125 °C. 5650861-5 is housed in gray polymer.
EDA / CAD Models |