TE Connectivity5650868-4Steckverbinder, Mutterplatine
Conn DIN 41612 F 48 POS 2.54mm Solder RA Thru-Hole Package
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Look no further than the din 41612 5650868-4 backplane connector from TE Connectivity, a connector that can essentially form a serial bus and transfer multiple bits of data in parallel. This RCP connector's 48 contacts that are made out of copper alloy. It has a receptacle type gender. This is a 3-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 VAC. 5650868-4 is housed in gray polyester. It uses the solder termination method. This backplane connector has an operating temperature of -55 to 125 °C. This product is 53.24 mm long, 10.49 mm tall and 17.58 mm deep.
EDA / CAD Models |