Grayhill56BD30-01-1-AJNDrehschalter
Switch Rotary SP12T 12 Screwdriver Shaft Solder Lug 0.2A 115VAC 30VDC
EAR99 | |
Active | |
8536.50.90.20 | |
Automotive | No |
PPAP | No |
Screwdriver Shaft | |
SP12T | |
30 | |
12 | |
1 | |
1 | |
0.2 | |
600VAC | |
50000 | |
15 | |
0.064 | |
3.18 | |
9.53 | |
Non-Shorting | |
Adjustable | |
No | |
Panel Mount | |
Solder Lug | |
3.18 | |
12 | |
Molded Thermoset Plastic | |
Zinc Die Cast | |
Straight | |
6.35 | |
12.7 | |
12.7 | |
9.01 | |
12.7 | |
12.7 | |
28.07 |
Operated by rotation, this 56BD30-01-1-AJN rotary switch from Grayhill gives the ability to have more than just two switch positions. It has a SP configuration. This device has a maximum current rating of 0.2. The 56BD30-01-1-AJN rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 30 VDC. This product is 12.7 mm long, 28.07 mm tall and 12.7 mm deep.