Reduced Price
Amphenol Communications Solutions57202-S52-02ALFSteckverbinderleisten und Leiterplattenbuchsen
Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
Look no further than the unshrouded 57202-S52-02ALF header connector from FCI, a great tool to use when board-to-board interconnects is required. This HDR connector's 4 contacts that are made out of copper alloy and plated with gold over gxt over nickel. Its pitch is 2 mm. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 650 VAC. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It uses the solder termination method. This product is 5 mm long and 4 mm. 57202-S52-02ALF is housed in black thermoplastic.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
