TE Connectivity5746613-3Steckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting this idc connector 5746613-3 header connector from TE Connectivity to your printed circuit board can help you support multiple physical configuration options. This PL connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a plug type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 1 A/contact. The component will be shipped in tray format. This product is 22.35 mm long, 6.43 mm tall and 10.66 mm deep. It uses the solder termination method. 5746613-3 is housed in black thermoplastic. This connector has an operating temperature of -65 to 105 °C.
EDA / CAD Models |