TE Connectivity5749621-5Steckverbinder, SCSI
Conn SCSI PL 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port Kit
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this 5749621-5 SCSI connector from 5749621-5 in order to interface with each other. This PL connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel|gold over palladium nickel over nickel. This connector has a single port. Its pitch is 1.27 mm. It has a plug type gender. It has a right angle body orientation. It has a maximum voltage rating of 30 VAC. This device has a maximum current rating of 1 A/contact. 5749621-5 is housed in thermoplastic. This SCSI connector has an operating temperature range of -55 °C to 105 °C. This product is 14.94 mm tall. Its 50 terminals use the idt termination method.
EDA / CAD Models |