TE Connectivity5750913-2Steckverbinder, SCSI
Conn SCSI PL 26 POS 1.27mm IDT RA Cable Mount 26 Terminal 1 Port Kit
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this 5750913-2 SCSI connector from 5750913-2 in order to interface with each other. This PL connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. This connector has a single port. It has a right angle body orientation. It has a plug type gender. It has a maximum voltage rating of 30 VAC. 5750913-2 is housed in polyester. This device has a maximum current rating of 1 A/contact. Its 26 terminals use the idt termination method. This SCSI connector has an operating temperature range of -55 °C to 105 °C. This product is 24.87 mm long, 7.44 mm tall and 14.94 mm deep.
EDA / CAD Models |