TE Connectivity5787775-1Steckverbinder, Schnittstelle

Conn VHDCI PL 68 POS 0.8mm IDT ST Cable Mount 68 Terminal 1 Port Package

Provide the best user experience by interfacing I/O into a design with this vhdci 5787775-1 interface connector from TE Connectivity. This PL connector's 68 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.8 mm. It has a maximum voltage rating of 30 VAC. This connector has a single port. It has a straight body orientation. It has a plug type gender. 5787775-1 is housed in liquid crystal polymer. This device has a maximum current rating of 1.5 A/contact. This product is 43.2 mm long, 6.88 mm tall and 22.25 mm deep. Its 68 terminals use the idt termination method. This interface connector has an operating temperature range of -55 °C to 85 °C.

A datasheet is only available for this product at this time.