Grayhill57M22-06-4-04NDrehschalter
Switch Rotary 4P4T 4 Flatted Shaft Solder Lug 0.25A 30VDC Automotive
Compliant | |
EAR99 | |
Active | |
Flatted Shaft | |
4P4T | |
22 | |
4 | |
4 | |
6 | |
0.25@30VDC | |
500VAC | |
1000 | |
50 | |
10000 | |
0.565 | |
6.35 | |
11.1 | |
Non-Shorting | |
No | |
Panel Mount | |
Solder Lug | |
0.83 | |
28 | |
Diallyl | |
Straight | |
11.1 | |
28.58 | |
28.58 | |
100 | |
30.23 | |
30.23 | |
94.11 |
Operated by rotation, this 57M22-06-4-04N rotary switch from Grayhill gives the ability to have more than just two switch positions. This device has a maximum current rating of 0.25 A @ 30VDC. It has a 4P4T configuration. The 57M22-06-4-04N rotary limit switch has a solder lug termination style. The maximum DC voltage rating is 30 VDC. This product is 30.23 mm long, 94.11 mm tall and 30.23 mm deep.