Meist Gesucht
Bourns5800-102-RCInduktor verbleit
High Current RF Choke Bobbin Core 1000uH 10% 1KHz Ferrite 0.24A 2.5Ohm DCR AXL
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Jump-start your electrical design by including this high current rf choke 5800-102-RC leaded inductor from Bourns. This leaded inductor has an operating temperature range of -55 °C to 105 °C. Its test frequency is 1K Hz. This device utilizes bobbin core technology. This leaded inductor has a maximum DC current of 200m A with a maximum resistance of 2.3 Ohm. It has an inductance of 1m H. This product is 17.78 mm long with a diameter of 6.99 mm. It has a tolerance of 10%.
EDA / CAD Models |